Icotek 43752 KEL-DPZ Cable Grommet Dia10.2mm Polyamide Elastomer Grey

MPN
43752
Brand
icotek
EAN-13
2050001692658
Order Code
12-1247
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £17.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Icotek KEL-DPZ 50/12 Cable Grommet is designed for accommodating up to 12 cables with a maximum diameter of 10.2 mm each. Made of durable polyamide and elastomer in grey, it ensures efficient and safe cable management. Ideal for industrial settings, this grommet facilitates organised cable entry and routing.
Type Cable grommet
Colour Grey
Clamp Diameter 3.2mm
Diameter 10.2mm
Halogen-free No
IP Rating IP66
Material Polyamide
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DPZ 50/12
Mounting hole M50

Reviews

Be the first to submit a review

Trustpilot