Icotek 43732 KEL-DPZ Grommet Dia12.5mm Polyamide Elastomer Grey

MPN
43732
Brand
icotek
EAN-13
2050001692603
Order Code
12-1242
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £14.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Icotek manufactures the KEL-DPZ 32/4 cable grommet, designed for use with cables up to a maximum diameter of 12.5 mm. This grey elastomer and polyamide component provides an efficient and organised solution for cable management. It is typically used in industrial applications to facilitate cable routing and improve ingress protection.
Type Cable grommet
Colour Grey
Clamp Diameter 3.2mm
Diameter 12.5mm
Halogen-free No
IP Rating IP66
Material Polyamide
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DPZ 32/4
Mounting hole M32

Reviews

Be the first to submit a review

Trustpilot