Icotek 43581 KEL-DP-E Cable Grommet Dia 8.3mm Elastomer Grey

MPN
43581
Brand
icotek
EAN-13
2050001692795
Order Code
12-1230
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Was Unit Price (Ex VAT)
1+ £9.99 £8.49
10+ £7.80
100+ £7.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Icotek KEL-DP-E 86/13 is a grey elastomer cable grommet designed for managing cables with a terminal diameter of up to 8.3 mm. Typically used for securely organising and protecting cables entering enclosures, this grommet is excellent for maintaining an efficient work environment. Manufactured by Icotek, it ensures durability and reliability in various applications.
Type Cable grommet
Colour Grey
Clamp Diameter 6.5mm
Diameter 8.3mm
Dimensions (L x W) 102 mm x 25 mm
Halogen-free No
IP Rating IP55
Length 102mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DP-E 86/13
Width 25mm

Reviews

Be the first to submit a review

Trustpilot