Icotek 43555 KEL-DP 50,11 Cable Grommet Elastomer Dia22.5mm Grey

MPN
43555
Brand
icotek
EAN-13
2050001692870
Order Code
12-1227
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £11.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 397 in stock

Icotek manufactures the KEL-DP 50/11 cable grommet, which is made of grey elastomer and accommodates cables with a terminal diameter of up to 22.5 mm. This product, identified by part number 43555, is ideal for securely managing cable entry in industrial and commercial settings. It is commonly used to provide an effective seal while preventing dust and debris from entering enclosures.
Type Cable grommet
Colour Grey
Clamp Diameter 7.2mm
Diameter 22.5mm
Dimensions (Ø) 60mm
Halogen-free No
IP Rating IP65
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DP 50/11
Mounting hole 50mm

Reviews

Be the first to submit a review

Trustpilot