Icotek 43554 KEL-DP 50,9 Cable Grommet Elastomer Grey Dia18mm

MPN
43554
Brand
icotek
EAN-13
2050001692863
Order Code
12-1226
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £12.23
10+ £11.11
100+ £10.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Icotek manufactures the KEL-DP 50/9 Cable grommet, designed to accommodate cables with a maximum terminal diameter of 18 mm. Made from durable elastomer in a grey colour, it provides reliable cable entry through panels. This grommet is typically used in industrial settings for secure cable management and protection.
Type Cable grommet
Colour Grey
Clamp Diameter 7mm
Diameter 18mm
Dimensions (Ø) 60mm
Halogen-free No
IP Rating IP65
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DP 50/9
Mounting hole 50mm

Reviews

Be the first to submit a review

Trustpilot