Icotek 43553 KEL-DP Cable Grommet Dia12mm Elastomer Grey 1 piece

MPN
43553
Brand
icotek
EAN-13
2050001692900
Order Code
12-1225
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £10.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Icotek KEL-DP 50/18 cable grommet allows for easy cable routing with a terminal diameter of up to 12 mm. Made from durable elastomer in a grey finish, it is designed for efficient cable management. Ideal for use in electrical enclosures, this grommet ensures a secure and organised entry point for multiple cables.
Type Cable grommet
Colour Grey
Clamp Diameter 4mm
Diameter 12mm
Dimensions (Ø) 60mm
Halogen-free No
IP Rating IP65
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DP 50/18
Mounting hole 50mm

Reviews

Be the first to submit a review

Trustpilot