Icotek 43533 KEL-DP 25/4 Cable Grommet 8mm Elastomer Grey 1 piece

MPN
43533
Brand
icotek
EAN-13
4064161262048
Order Code
12-1223
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £6.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Icotek manufactures the KEL-DP 25/4 cable grommet, which is designed for easy entry with a terminal diameter of up to 8 mm. Made from durable elastomer, this grey grommet is typically used for efficient cable management in control panels. It ensures a secure and organised system, ideal for industrial and electrical applications.
Type Cable grommet
Colour Grey
Diameter 8mm
Dimensions (Ø) 32mm
Halogen-free No
IP Rating IP65
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DP 25/4
Mounting hole 25mm

Reviews

Be the first to submit a review

Trustpilot