Icotek 43531 KEL-DP 25/6 Cable Entry Plate Dia9.4mm Grey Elastomer

MPN
43531
Brand
icotek
EAN-13
2050001692849
Order Code
12-1221
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £8.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Icotek KEL-DP 25/6 cable grommet is an elastomer product designed for effective cable entry, accommodating cables with a maximum terminal diameter of 9.4 mm. This grey grommet by Icotek provides a secure and organised cable management solution, ensuring ease of installation and maintenance. It is typically used in applications requiring reliable sealing and routing of cables into control panels or machinery in industrial environments.
Type Cable grommet
Colour Grey
Clamp Diameter 5.2mm
Diameter 9.4mm
Dimensions (Ø) 32mm
Halogen-free No
IP Rating IP65
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DP 25/6
Mounting hole 25mm

Reviews

Be the first to submit a review

Trustpilot