Icotek 43516 KEL-DP Cable Grommet Dia12.1mm Elastomer Grey 1 piece

MPN
43516
Brand
icotek
EAN-13
4064161262024
Order Code
12-1218
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £14.85
10+ £13.62
100+ £13.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Icotek manufactures the KEL-DP 24/19 cable grommet, which has a maximum terminal diameter of 12.1 mm. Made from grey elastomer, it is ideal for routing and sealing cables in electrical panels. This product is typically used in automation technology to manage and organise multiple cables securely.
Type Cable grommet
Colour Grey
Clamp Diameter 6.5mm
Diameter 12.1mm
Dimensions (L x W) 142 mm x 44 mm
Halogen-free No
IP Rating IP64
Length 142mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DP 24/19
Width 44mm

Reviews

Be the first to submit a review

Trustpilot