Icotek 43512 KEL-DP 24,14 Cable Grommet Dia12.1mm Elastomer Grey

MPN
43512
Brand
icotek
EAN-13
2050001692719
Order Code
12-1216
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £13.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Icotek's KEL-DP 24/14 cable grommet is designed for efficient cable management with a terminal diameter of up to 12.1 mm. Made from durable elastomer in grey, it provides a reliable seal and easy cable routing. Typical applications include use in electrical enclosures and control panels where secure and organised cable entry is required.
Type Cable grommet
Colour Grey
Diameter 12.1mm
Dimensions (L x W) 142 mm x 44 mm
Halogen-free No
IP Rating IP64
Length 142mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DP 24/14
Width 44mm

Reviews

Be the first to submit a review

Trustpilot