Icotek 42906 ST 5 Filler Plug Polyamide White 5 mm 1 piece

MPN
42906
Brand
icotek
EAN-13
2050001691989
Order Code
12-1213
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 337 in stock

Manufactured by Icotek, the ST 5 filler plug is made of polyamide and comes in white. This grommet plug measures 5 mm and serves as a reliable sealing solution. It is typically used to close openings in electrical panels or enclosures.
Type Filler plug
Colour White
Diameter 5mm
Dimensions (Ø x H) 5 mm x 25 mm
Halogen-free No
Height 25mm
IP Rating IP54
Material Polyamide
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute ST 5

Reviews

Be the first to submit a review

Trustpilot