Icotek 42903 ST 6 Filler Plug Polyamide White 1 piece Assembled in Sleeves

MPN
42903
Brand
icotek
EAN-13
2050001691996
Order Code
12-1211
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.778
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,002 in stock

The Icotek ST 6 filler plug is made of polyamide and comes in white. It is designed to fit into grommet openings for sealing purposes. Typical applications include filling unused cable entry points to maintain enclosure integrity.
Type Filler plug
Colour White
Diameter 6mm
Dimensions (Ø x H) 6 mm x 25 mm
Halogen-free No
Height 25mm
IP Rating IP54
Material Polyamide
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute ST 6

Reviews

Be the first to submit a review

Trustpilot