Icotek 42895 ST 10 Filler Plug Polyamide White For Uncabled Sleeves

MPN
42895
Brand
icotek
EAN-13
2050001692030
Order Code
12-1207
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

Icotek's ST 10 filler plug is made of polyamide and is white in colour, offering durability and a clean appearance. This grommet is designed for sealing unused openings or providing a dust-proof barrier in panels or equipment. It is typically used in electrical and mechanical engineering applications for maintaining enclosure integrity.
Type Filler plug
Colour White
Diameter 10mm
Dimensions (Ø x H) 10 mm x 20 mm
Halogen-free No
Height 20mm
IP Rating IP54
Material Polyamide
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute ST 10

Reviews

Be the first to submit a review

Trustpilot