Icotek 42891 ST 12 Filler Plug Polyamide White For Non-Cable Use

MPN
42891
Brand
icotek
EAN-13
2050001692054
Order Code
12-1205
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Icotek's ST 12 filler plug is made from polyamide and is white in colour. This grommet is typically used to seal openings in enclosures, providing a clean and professional finish. It is commonly utilised in cable management and electrical installations.
Type Filler plug
Colour White
Diameter 12mm
Dimensions (Ø x H) 12 mm x 20 mm
Halogen-free No
Height 20mm
IP Rating IP54
Material Polyamide
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute ST 12

Reviews

Be the first to submit a review

Trustpilot