Icotek 42434 KEL-Quick B4 Cable Router Polyamide Black 1 piece

MPN
42434
Brand
icotek
EAN-13
4064161261980
Order Code
12-1175
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Icotek KEL-Quick B4 Cable Router is a black polyamide grommet designed for quick and easy cable routing. This product is ideal for managing cables efficiently in machinery or control panels. The KEL-QUICK B4 Cable Entry Frames simplify cable installations and maintenance.
Type Cable router
Colour Black
Compatible with (details) 4 grommets
Halogen-free Yes
IP Rating IP54
Material Polyamide
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute KEL-Quick B4

Reviews

Be the first to submit a review

Trustpilot