Icotek 42418 KEL-Quick Cable Router Black Polyamide 1 piece

MPN
42418
Brand
icotek
EAN-13
4251269317545
Order Code
12-1174
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Icotek KEL-Quick 16/8 is a black polyamide cable router featuring convenient snap assembly and flexible grommets for easy cable management. This product is ideal for routing pre-terminated cables and provides a secure and clean installation. Typically used in control panels and machinery, it simplifies cable organisation while ensuring protection and durability.
Type Cable router
Colour Black
Compatible with (details) 8 grommets
Halogen-free Yes
IP Rating IP54
Material Polyamide
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute KEL-Quick 16/8

Reviews

Be the first to submit a review

Trustpilot