Icotek 42332 KEL-FG B1 Cable Frame Dia 34 mm Polyamide Black 1 piece(s)

MPN
42332
Brand
icotek
EAN-13
2050001688880
Order Code
12-1172
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £22.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 06/09/2026

The Icotek KEL-FG B1 is a cable routing frame made of black polyamide that accommodates cables with a maximum terminal diameter of 34 mm. This grommet is ideal for organising and managing cables within enclosures and electrical panels. It is typically used in industrial and automation applications to ensure safe and efficient cable management.
Type Cable routing frame
Colour Black
Compatible with (details) 1 grommet 41.50 x 42 mm
Diameter 34mm
Dimensions (L x W) 62.2 mm x 57.50 mm
Halogen-free No
IP Rating IP54
Length 62.2mm
Material Polyamide
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute KEL-FG B1
Width 57.50mm

Reviews

Be the first to submit a review

Trustpilot