Icotek 42330 KEL-FG B4 Cable Frame Dia34mm Polyamide Black 1 piece

MPN
42330
Brand
icotek
EAN-13
2050001688873
Order Code
12-1171
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £29.49 £25.07
10+ £23.25
100+ £22.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Icotek KEL-FG B4 is a cable routing frame designed for terminal openings up to 34 mm. Made from black polyamide, it provides secure and organised cable management. Suitable for various industrial applications, it ensures efficient and reliable cable entry.
Type Cable routing frame
Colour Black
Compatible with (details) 4 grommets 21 x 21 mm
Diameter 34mm
Dimensions (L x W) 62.2 mm x 57.50 mm
Halogen-free No
IP Rating IP54
Length 62.2mm
Material Polyamide
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute KEL-FG B4
Width 57.50mm

Reviews

Be the first to submit a review

Trustpilot