Icotek 42258 KEL-E3 Cable Router Terminal Ø17mm Polyamide Black

MPN
42258
Brand
icotek
EAN-13
4251269317491
Order Code
04-4555
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £26.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

The Icotek KEL-E3 cable router is made of black polyamide and can accommodate cables with a maximum terminal diameter of 17 mm. It features grommet technology for secure cable routing in industrial and automation applications. This product is suitable for use in environments where organising and protecting multiple cables is essential.
Type Cable router
Colour Black
Compatible with (details) 3 grommets 21 x 21 mm
Diameter 17mm
Dimensions (L x W x H) 72.8 x 39.5 x 17 mm
Halogen-free No
Height 17mm
IP Rating IP54
Length 72.8mm
Material Polyamide
Misc Attribute KEL-E3
Panel Hole Diameter 17mm
Width 39.5mm

Reviews

Be the first to submit a review

Trustpilot