icotek 42247 KEL 24/7 Cable Entry Frame Polyamide Black 1pc

MPN
42247
Brand
icotek
EAN-13
2050001688699
Order Code
04-4551
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £35.05
10+ £33.15
100+ £32.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Icotek KEL 24/7 is a robust cable router designed for effective cable management. Made from durable polyamide in a black finish, this grommet provides reliable access and organisation for cables. It is typically used in industrial or commercial settings for neat and efficient cable entry solutions.
Type Cable router
Colour Black
Dimensions (L x W x H) 147 x 58 x 17 mm
Halogen-free No
Height 17mm
IP Rating IP54
Length 147mm
Material Polyamide
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute KEL 24/7
Width 58mm

Reviews

Be the first to submit a review

Trustpilot