icotek 42212 KEL 10/3 Cable Router Polyamide Black 1pc

MPN
42212
Brand
icotek
EAN-13
4251269317415
Order Code
04-4547
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £27.70
10+ £25.70
100+ £25.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Icotek manufactures the KEL 10/3 cable router in black polyamide, designed for efficient cable management. This grommet is ideal for routing cables in tight spaces and organising wiring systems. Typical applications include electrical enclosures and machinery requiring orderly and secure cable entry.
Type Cable router
Colour Black
Dimensions (L x W x H) 98.3 x 58 x 17 mm
Halogen-free No
Height 17mm
IP Rating IP54
Length 98.3mm
Material Polyamide
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute KEL 10/3
Width 58mm

Reviews

Be the first to submit a review

Trustpilot