Icotek 42040 KEL-SNAP 16 Cable Routing Frame Polyamide Black Tool-Free

MPN
42040
Brand
icotek
EAN-13
2050001688958
Order Code
12-1168
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Icotek KEL-SNAP 16 cable routing frame is made of durable polyamide and comes in black. It is designed for easy installation and provides efficient cable management. This grommet is typically used in settings requiring organised cable routing, such as control panels and machinery.
Type Cable routing frame
Colour Black
Compatible with (details) KEL 16
Halogen-free No
IP Rating IP54
Material Polyamide
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute KEL-SNAP 16

Reviews

Be the first to submit a review

Trustpilot