Icotek 42039 KEL-SNAP 10 Cable Routing Frame Fast Tool-Free Install

MPN
42039
Brand
icotek
EAN-13
2050001689016
Order Code
12-1167
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £8.73 £7.90
10+ £7.15
100+ £6.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Icotek manufactures the KEL-SNAP 10 cable routing frame in durable polyamide, providing efficient cable management. The black grommet frame, part number 42039, is designed for easy cable insertion. It is typically used in industrial settings to organise and protect cables.
Type Cable routing frame
Colour Black
Compatible with (details) KEL 10
Halogen-free No
IP Rating IP54
Material Polyamide
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute KEL-SNAP 10

Reviews

Be the first to submit a review

Trustpilot