Icotek 41500 DT 1 Cable Grommet Dia12.2mm Elastomer Grey 1 piece

MPN
41500
Brand
icotek
EAN-13
2050001691910
Order Code
12-1160
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Icotek DT 1 cable grommet is designed to accommodate cables with a terminal diameter of up to 12.2 mm. Made from durable elastomer and coloured grey, it offers reliable sealing in cable entry systems. Ideal for organising and protecting cables, it is commonly used in industrial and electrical applications.
Type Cable grommet
Colour Grey
Clamp Diameter 6.5mm
Diameter 12.2mm
Dimensions (L x W) 42 mm x 41.5 mm
Halogen-free No
IP Rating IP54
Length 42mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute DT 1
Width 41.5mm

Reviews

Be the first to submit a review

Trustpilot