Icotek 41440 KTMB-E Cable Grommet Dia16mm Elastomer Grey 1 piece

MPN
41440
Brand
icotek
EAN-13
2050001691859
Order Code
12-1158
Country of Origin
Germany
View Full Product Range (45)

Discontinued


Manufactured by Icotek, the KTMB-E cable grommet features a maximum terminal diameter of 16 mm and is made from grey elastomer. This grommet is typically used to secure and protect cables while maintaining a clean aesthetic in electrical installations. Ideal for industrial or office environments, it ensures reliable cable management and organisation.
Type Cable grommet
Colour Grey
Clamp Diameter 13mm
Diameter 16mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free No
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KTMB-E
Width 21mm

Trustpilot