Icotek 41232 KT 32 Cable Grommet Slotted 33mm Elastomer Grey 1 piece

MPN
41232
Brand
icotek
EAN-13
2050001691798
Order Code
12-1151
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £2.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Icotek manufactures the KT 32 cable grommet, which is elastomer and grey in colour. It features a slotted design accommodating terminals with a maximum diameter of 33 mm. Typically, it is used to manage and organise cables in electrical enclosures or panels.
Type Cable grommet
Colour Grey
Clamp Diameter 32mm
Diameter 33mm
Dimensions (L x W) 42 mm x 41.5 mm
Halogen-free No
Length 42mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute KT 32
Width 41.5mm

Reviews

Be the first to submit a review

Trustpilot