Icotek 41210 KT 10 Cable Grommet Slotted Dia11mm Elastomer Grey 1 piece

MPN
41210
Brand
icotek
EAN-13
2050001689368
Order Code
12-1130
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
3+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Manufactured by Icotek, the KT 10 cable grommet is slotted and designed for a maximum terminal diameter of 11 mm. Made of grey elastomer, it offers durability and flexibility. This grommet is commonly used in electrical installations for securing and protecting cables.
Type Cable grommet
Colour Grey
Clamp Diameter 10mm
Diameter 11mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free No
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute KT 10
Width 21mm

Reviews

Be the first to submit a review

Trustpilot