Icotek 41209 KT 9 Cable Grommet Slotted Elastomer Grey Dia10mm 1 piece

MPN
41209
Brand
icotek
EAN-13
2050001689351
Order Code
12-1129
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 462 in stock

Icotek manufactures the KT 9 cable grommet, an elastomer part in grey and designed to accommodate cables with a maximum diameter of 10 mm. This durable grommet is ideal for organising and sealing cables in control panels and machinery. It ensures effective cable management while maintaining ingress protection in industrial settings.
Type Cable grommet
Colour Grey
Clamp Diameter 9mm
Diameter 10mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free No
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute KT 9
Panel Hole Diameter 10mm
Width 21mm

Reviews

Be the first to submit a review

Trustpilot