Icotek 41207 KT 7 Cable Grommet Slotted Elastomer Grey Dia 8 mm 1 piece

MPN
41207
Brand
icotek
EAN-13
2050001689337
Order Code
12-1127
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 327 in stock

The Icotek KT 7 Cable grommet is an elastomer-made component designed to accommodate cables with a terminal diameter up to 8 mm. Its slotted design facilitates easy installation and organisation of cables. Typically used in electrical and industrial applications, this grey grommet supports efficient cable management.
Type Cable grommet
Colour Grey
Clamp Diameter 7mm
Diameter 8mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free No
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute KT 7
Width 21mm

Reviews

Be the first to submit a review

Trustpilot