Icotek 41203 Cable Grommet KT 3 Slotted Dia4mm Elastomer Grey 1 piece

MPN
41203
Brand
icotek
EAN-13
2050001689290
Order Code
12-1123
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 143 in stock

The Icotek KT 3 cable grommet, made from elastomer and finished in grey, accommodates cables with a terminal diameter of up to 4 mm. Designed for versatility, this slotted grommet ensures a secure fit for managing cables in control cabinets, panels, and enclosures. Its durable construction and simple installation make it ideal for various industrial applications.
Type Cable grommet
Colour Grey
Clamp Diameter 3mm
Diameter 4mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free No
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute KT 3
Width 21mm

Reviews

Be the first to submit a review

Trustpilot