Icotek 39937 KT 4/2 Grommet Slotted Elastomer Grey Max Dia2mm 1 piece

MPN
39937
Brand
icotek
EAN-13
2050001691514
Order Code
12-1118
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £4.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 126 in stock

The Icotek KT 4/2 cable grommet is a slotted elastomer component with a maximum terminal diameter of 2 mm. Available in grey, it effectively manages and organises cables. It is typically used in electrical installations to secure and protect cables.
Type Cable grommet
Colour Grey
Clamp Diameter 4mm
Diameter 2mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free No
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute KT 4/2
Width 21mm

Reviews

Be the first to submit a review

Trustpilot