Icotek 39934 KT 2 Grommet Slotted Elastomer Grey for 3 mm Cable

MPN
39934
Brand
icotek
EAN-13
2050001689283
Order Code
12-1116
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £1.88
10+ £1.75
100+ £1.62
500+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 187 in stock

Icotek's KT 2 cable grommet, SKU 39934, is made from elastomer and accommodates cables with a terminal diameter up to 3 mm. It is ideal for routing and sealing cables while providing strain relief in electrical installations. The grey grommet is perfect for use in control panels and machinery applications.
Type Cable grommet
Colour Grey
Clamp Diameter 2mm
Diameter 3mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free No
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute KT 2
Width 21mm

Reviews

Be the first to submit a review

Trustpilot