Icotek 39909 KT 4/4 Cable Grommet Slotted Dia 4mm Elastomer Grey

MPN
39909
Brand
icotek
EAN-13
2050001691538
Order Code
12-1112
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 153 in stock

Icotek manufactures the KT 4/4 cable grommet, designed for routing cables with a maximum terminal diameter of 4 mm through panels. This grey elastomer grommet features a slotted design, allowing easy installation and repositioning of cables. It is typically used in electrical and industrial applications to provide strain relief and protect cables.
Type Cable grommet
Colour Grey
Clamp Diameter 4mm
Diameter 4mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free No
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute KT 4/4
Width 21mm

Reviews

Be the first to submit a review

Trustpilot