Icotek 37510.2 STFZ/SKL 3-6 Shield Clamp 6mm max Spring Steel

MPN
37510.2
Brand
icotek
EAN-13
2050001693327
Order Code
12-1105
Country of Origin
Germany
View Full Product Range (19)

Discontinued


The Icotek STFZ/SKL 3-6 is a screen holder with a mounting foot designed for cables with a maximum terminal diameter of 6 mm, made from durable spring steel. This grommet effectively secures and shields cables, ensuring reliable and robust grounding applications. Commonly used in industrial and electronic settings, it provides excellent cable management and electromagnetic interference reduction.
Type Screen holder
Clamp Diameter 3mm
Diameter 6mm
Halogen-free No
Material Spring steel
Misc Attribute STFZ/SKL 3-6

Trustpilot