Icotek 36915 LFZ/SKL 3-6 Screen Holder Max Dia 6mm Spring Steel

MPN
36915
Brand
icotek
EAN-13
2050001693211
Order Code
12-1101
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 105 in stock

The Icotek LFZ/SKL 3-6 screen holder, made of spring steel, features a maximum terminal diameter of 6 mm. This durable grommet is typically used to secure and organise cables, ensuring efficient management in electrical installations. It is ideal for applications requiring reliable and robust cable support.
Type Screen holder
Clamp Diameter 3mm
Diameter 6mm
Halogen-free No
Material Spring steel
Misc Attribute LFZ/SKL 3-6

Reviews

Be the first to submit a review

Trustpilot