Icotek 36870 SFZ/SKL Screen Holder Dia16mm Spring Steel1 piece

MPN
36870
Brand
icotek
EAN-13
2050001693167
Order Code
12-1099
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 158 in stock

Icotek's SFZ/SKL 12-16 screen holder is crafted from robust spring steel, accommodating a maximum terminal diameter of 16 mm. This grommet-style shield clamp, model number 36870, offers reliable cable management solutions. It is ideal for securing and grounding cables in electrical installations.
Type Screen holder
Clamp Diameter 12mm
Compatible with (details) DIN rail TS35
Diameter 16mm
Halogen-free No
Material Spring steel
Misc Attribute SFZ/SKL 12-16

Reviews

Be the first to submit a review

Trustpilot