Icotek 36865 SFZ,SKL Shield Clamp Max Dia 11mm Spring Steel 1 Piece

MPN
36865
Brand
icotek
EAN-13
2050001693150
Order Code
12-1098
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

The Icotek SFZ/SKL 9-11 screen holder is a robust shielding clamp made of spring steel, capable of accommodating cables up to 11 mm in diameter. This product is ideal for managing and securing cables with a firm grip in industrial settings. Common applications include maintaining cable shielding integrity in electrical enclosures to ensure signal quality.
Type Screen holder
Clamp Diameter 9mm
Compatible with (details) DIN rail TS35
Diameter 11mm
Halogen-free No
Material Spring steel
Misc Attribute SFZ/SKL 9-11

Reviews

Be the first to submit a review

Trustpilot