Icotek 36860 Screen Holder Dia 8mm Spring Steel 1 piece SHIELD CLAMPS

MPN
36860
Brand
icotek
EAN-13
2050001693143
Order Code
12-1097
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 144 in stock

Icotek SFZ/SKL 6-8 is a screen holder made of spring steel suitable for a maximum terminal diameter of 8 mm. This product ensures effective cable shielding from electromagnetic interference and is typically used in industrial applications requiring robust cable management. The screen holder, also known as a shield clamp, is sold individually and bears the product code 36860.
Type Screen holder
Clamp Diameter 6mm
Compatible with (details) DIN rail TS35
Diameter 8mm
Halogen-free No
Material Spring steel
Misc Attribute SFZ/SKL 6-8

Reviews

Be the first to submit a review

Trustpilot