Icotek 32264 KZL 140 Strain Relief Strip Polyamide Black TS35

MPN
32264
Brand
icotek
EAN-13
2050001693006
Order Code
12-1088
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.39
10+ £4.95
100+ £4.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

Manufactured by Icotek, the KZL 140 strain relief strip is made of durable polyamide in black. It features a grommet design and is compatible with TS35 rail systems. Typically, it is used to secure and organise cables in electrical installations and control panels.
Type Strain relief strip
Colour Black
Compatible with (details) DIN rail TS35
Halogen-free No
Length 139.5mm
Material Polyamide
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute KZL 140

Reviews

Be the first to submit a review

Trustpilot