Icotek 32224 ZL 60 Strain Relief Strip Polyamide Black 1 piece

MPN
32224
Brand
icotek
EAN-13
2050001693051
Order Code
12-1080
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

The Icotek ZL 60 strain relief strip is a durable polyamide grommet in black. It provides secure strain relief for cables, making it ideal for industrial and electrical applications. This component ensures safe cable management, preventing strain-related damage.
Type Strain relief strip
Colour Black
Compatible with (details) Screw mounting
Halogen-free No
Length 59.5mm
Material Polyamide
Misc Attribute 1 4 teeth
Misc Attribute 2 ZL 60

Reviews

Be the first to submit a review

Trustpilot