icotek 31425.900 CONFIX HF Cable Grommet Angled Black Easy Install

MPN
31425.900
Brand
icotek
EAN-13
2050002261129
Order Code
04-4539
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £31.52
10+ £29.22
100+ £28.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Icotek's Cable Grommet, part number 31425.900, is an angled black fitting ideal for bulkhead installations. Its durable design makes it suitable for securely organising and protecting cables in electrical enclosures. Common applications include industrial machinery and control panel systems.
Type Cable grommet
Colour Black
Dimensions (L x W x H) 111.5 x 100.5 x 73.5 mm
Halogen-free No
Height 73.5mm
IP Rating IP54
Length 111.5mm
Material Plastic
Mounting hole 50mm
Width 100.5mm

Reviews

Be the first to submit a review

Trustpilot