icotek 31416.900 CONFIX HF Cable Grommet Angled Black Eases Installation

MPN
31416.900
Brand
icotek
EAN-13
4064161265490
Order Code
04-4533
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £16.18 £13.75
10+ £12.49
100+ £12.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Manufactured by Icotek, the 31416.900 cable grommet is an angled, black fitting designed for efficient cable management. Made from durable materials, it features bulkhead fittings for securing cables while maintaining organisation. Commonly used in electrical installations, it ensures cables are neatly arranged and protected from wear.
Type Cable grommet
Colour Black
Dimensions (L x W x H) 67 x 63 x 41 mm
Halogen-free No
Height 41mm
IP Rating IP54
Length 67mm
Material Plastic
Mounting hole 23mm
Width 63mm

Reviews

Be the first to submit a review

Trustpilot