ICHABVM04S/9AR Ball Valve Failsafe 0-10 Bar 1 piece(s)

Image Representative of Range

ICHABVM04S/9AR Ball Valve Failsafe 0-10 Bar 1 piece(s)

MPN
ABVM04S/9AR
Brand
ICH
EAN-13
8718427080742
Order Code
09-4655
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £98.59 £89.86
10+ £85.71
100+ £85.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The ICH ABVM04S/9AR ball valve (failsafe) is designed to operate efficiently under pressures of 0 up to 10 bar. This valve is distinguished by its failsafe mechanism, providing reliable operation in various fluid control systems. Common applications include industrial processes requiring dependable shut-off and regulation.
Type Ball valve (failsafe)
Connection 1/2
Material (details) Stainless steel
Max. operating pressure 10bar
Maximum Operating Temperature 50°C
Minimum Operating Temperature -15°C
Operating pressure (min.) 0bar
Operating Temperature -15 up to 50°C
Pressure Range 0 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot