ICH Y Adaptors 60 bar Nickel Plated Brass

ICH Brand: ICH

A range of Y adaptors with tapered external outlet thread and parallel internal branch threads. Manufactured from nickel plated brass and suitable for use in compressed air systems.

  • Choice of thread sizes
  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Description Image Product Buy Pricing (Ex VAT) Thread Type Medium
ICH 60002 Y Adaptor R1/8 Ext. Thread G1/8 Int. Threads 60 bar Brass NP
ICH 60002 Y Adaptor R1/8 Ext. Thread G1/8 Int. Threads 60 bar Brass NP
Standard range
Order code: 63-4044
MPN: 60002

Despatched within 4 working days - 5 in stock
3+ £1.75
Price per unit Ex VAT
R1/8 x G1/8 x G1/8 Y adaptor Compressed air
ICH 60003 Y Adaptor R1/4 Ext. Thread G1/4 Int. Threads 60 bar Brass NP
ICH 60003 Y Adaptor R1/4 Ext. Thread G1/4 Int. Threads 60 bar Brass NP
Standard range
Order code: 63-4045
MPN: 60003

Despatched within 4 working days - 12 in stock
2+ £2.44
Price per unit Ex VAT
R1/4 x G1/4 x G1/4 Y adaptor Compressed air
ICH 60004 Y Adaptor R3/8 Ext. Thread G3/8 Int. Threads 60 bar Brass NP
ICH 60004 Y Adaptor R3/8 Ext. Thread G3/8 Int. Threads 60 bar Brass NP
Order code: 63-4046
MPN: 60004
2+ £3.42
Price per unit Ex VAT
R3/8 x G3/8 x G3/8 Y adaptor Compressed air
ICH 60005 Y Adaptor R1/2 Ext. Thread G1/2 Int. Threads 60 bar Brass NP
ICH 60005 Y Adaptor R1/2 Ext. Thread G1/2 Int. Threads 60 bar Brass NP
Standard range
Order code: 63-4047
MPN: 60005

Despatched within 4 working days - 21 in stock
1+ £5.25
10+ £4.82
100+ £4.72
Price per unit Ex VAT
R1/2 x G1/2 x G1/2 Y adaptor Compressed air

Trustpilot