ICH 60005 Y Adaptor R1/2 Ext. Thread G1/2 Int. Threads 60 bar Brass NP

MPN
60005
Brand
ICH
EAN-13
2050001273307
Order Code
63-4047
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Thread:

    R1/2 x G1/2 x G1/2 R1/4 x G1/4 x G1/4 R1/8 x G1/8 x G1/8 R3/8 x G3/8 x G3/8
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.25
10+ £4.82
100+ £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

A range of Y adaptors with an R1/2 external outlet thread and G1/2 internal branch threads. Manufactured from nickel plated brass and suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type Y adaptor
Medium Compressed air
Thread R1/2 x G1/2 x G1/2

Reviews

Be the first to submit a review

Trustpilot