ICH Tapered Male Plugs Flangeless 60 bar Nickel Plated Brass

ICH Brand: ICH

These flangeless male plugs have tapered threads and are secured using a Hex key. Manufactured from nickel plated brass and suitable for use in compressed air systems.

  • Choice of thread sizes
  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Description Image Product Buy Pricing (Ex VAT) Thread Type Medium
ICH 401742 Tapered Male Plug R1/8 Flangeless 60 bar Brass NP
ICH 401742 Tapered Male Plug R1/8 Flangeless 60 bar Brass NP
Standard range
Order code: 63-4032
MPN: 401742

Despatched within 4 working days - 40 in stock
10+ £0.600
Price per unit Ex VAT
R1/8 Flangeless plug Compressed air
ICH 401743 Tapered Male Plug R1/4 Flangeless 60 bar Brass NP
ICH 401743 Tapered Male Plug R1/4 Flangeless 60 bar Brass NP
Standard range
Order code: 63-4033
MPN: 401743

Despatched within 4 working days - 7 in stock
10+ £0.749
Price per unit Ex VAT
R1/4 Flangeless plug Compressed air


Trustpilot