ICH 401743 Tapered Male Plug R1/4 Flangeless 60 bar Brass NP

MPN
401743
Brand
ICH
EAN-13
2050001273024
Order Code
63-4033
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Thread:

    R1/4 R1/8
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.749
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

A flangeless male plug with a tapered R1/4 thread and secured using a Hex key. Manufactured from nickel plated brass and suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type Flangeless plug
Medium Compressed air
Thread R1/4

Reviews

Be the first to submit a review

Trustpilot