ICH Square Cross Manifolds 4-Port 10 bar Aluminium

ICH Brand: ICH

These square-shaped cross manifolds have four ports, one per side, and parallel internal threads. Manufactured from aluminium and suitable for use in compressed air systems.

  • Choice of thread sizes
  • Corrosion resistant
  • Max. pressure 10 bar
  • Max. ambient temperature 150°C
Description Image Product Buy Pricing (Ex VAT) Max. pressure Thread Type Medium
ICH 60402 Square Cross Manifold 4-Port G1/8 Aluminium 10 bar
ICH 60402 Square Cross Manifold 4-Port G1/8 Aluminium 10 bar
Standard range
Order code: 63-4094
MPN: 60402

Despatched within 4 working days - 6 in stock
2+ £2.47
10+ £2.29
100+ £2.14
Price per unit Ex VAT
10 bar G1/8 Cross manifold Compressed air
ICH 60403 Square Cross Manifold 4-Port G1/4 Aluminium 10 bar
ICH 60403 Square Cross Manifold 4-Port G1/4 Aluminium 10 bar
Standard range
Order code: 63-4095
MPN: 60403

Despatched within 4 working days - 13 in stock
1+ £6.83
Price per unit Ex VAT
G1/4 Cross manifold Compressed air

Trustpilot