ICH 60403 Square Cross Manifold 4-Port G1/4 Aluminium 10 bar

MPN
60403
Brand
ICH
EAN-13
8718427017298
Order Code
63-4095
Country of Origin
Italy
  • Quickly find another product in this range by Thread:

    G1/4 G1/8
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

This square-shaped cross manifold has four ports, one per side, and G1/4 internal threads. Manufactured from aluminium and suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 10 bar
  • Max. ambient temperature 150°C
Type Cross manifold
Medium Compressed air
Thread G1/4

Reviews

Be the first to submit a review

Trustpilot