ICH ISOR/ISO G T Connectors 60 bar Nickel Plated Brass

ICH Brand: ICH

A range of T connectors with tapered external threads and parallel internal threads. Manufactured from nickel plated brass and suitable for use in compressed air systems.

  • Choice of thread sizes
  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Description Image Product Buy Pricing (Ex VAT) Thread Type Medium
ICH 40402 T Connector R1/8 Ext. Thread G1/8 Internal Threads 60 bar Brass NP
ICH 40402 T Connector R1/8 Ext. Thread G1/8 Internal Threads 60 bar Brass NP
Order code: 63-3989
MPN: 40402
3+ £1.58
Price per unit Ex VAT
R1/8 to G1/8 T-connector Compressed air
ICH 40403 T Connector R1/4 Ext. Thread G1/4 Internal Threads 60 bar Brass NP
ICH 40403 T Connector R1/4 Ext. Thread G1/4 Internal Threads 60 bar Brass NP
Standard range
Order code: 63-3990
MPN: 40403

Despatched within 4 working days - 49 in stock
2+ £2.78
Price per unit Ex VAT
R1/4 to G1/4 T-connector Compressed air

Trustpilot